さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥525 (¥577.5) |
| 10+ | ¥406.72 (¥447.392) |
| 25+ | ¥393.75 (¥433.125) |
| 50+ | ¥391.07 (¥430.177) |
| 100+ | ¥388.38 (¥427.218) |
| 250+ | ¥385.69 (¥424.259) |
| 500+ | ¥383 (¥421.3) |
| 1000+ | ¥380.31 (¥418.341) |
製品情報
製品概要
STM32F051K8T6TR is a microcontroller. It incorporates the high-performance ARM® Cortex®-M0 32bit RISC core operating at upto 48MHz frequency, high-speed embedded memories (up to 64Kbytes of flash memory and 8Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (upto two I²Cs, upto two SPIs, one I²S, one HDMI CEC, and upto two USARTs), one 12bit ADC, one 12bit DAC, six 16bit timers, one 32bit timer, and an advanced-control PWM timer. It is suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
- 64Kbyte user code memory size
- 8byte SRAM, 48MHz maximum switching frequency
- Operating voltage range from 2V to 3.6V, analogue supply: VDDA = from VDD to 3.6V
- Power-on/power down reset (POR/PDR), programmable voltage detector (PVD)
- Low power modes: sleep, stop, standby, VBAT supply for RTC and backup registers
- 4 to 32MHz crystal oscillator, 32KHz oscillator for RTC with calibration
- Two fast low-power analogue comparators with programmable input and output
- Calendar RTC with alarm and periodic wakeup from stop/standby
- HDMI CEC interface, wakeup on header reception, serial wire debug (SWD), 96-bit unique ID
- Operating temperature range from -40°C to 85°C, LQFP32 package
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
STM32 Family STM32F0 Series Microcontrollers
32ビット
64KB
LQFP
I2C, I2S, SPI, USART
10チャネル
2V
-40°C
表面実装
STM32F0
0
ARM Cortex-M0
48MHz
32ピン
25I/O
8KB
12ビット
3.6V
85°C
STM32
-
0
関連製品
5 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書