さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥862.03 (¥948.233) |
| 10+ | ¥593.05 (¥652.355) |
| 25+ | ¥588.85 (¥647.735) |
| 50+ | ¥584.65 (¥643.115) |
| 100+ | ¥580.45 (¥638.495) |
| 250+ | ¥576.25 (¥633.875) |
| 500+ | ¥572.04 (¥629.244) |
製品情報
製品概要
STM32L431CCT6 is an ARM® based 32bit microcontroller. This ultra-low-power microcontrollers based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of up to 80MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection and firewall. This device offers a fast 12-bit ADC (5 Msps), two comparators, one operational amplifier, two DAC channels, an internal voltage reference buffer, a low-power RTC, one general-purpose 32bit timer, one 16-bit PWM timer dedicated to motor control, four general-purpose 16-bit timers, and two 16-bit low-power timers.
- 256Kb of flash memory, 80MHz maximum CPU frequency
- 1.71 to 3.6V operating voltage, batch acquisition mode (BAM)
- 4 to 48MHz crystal oscillator, 32KHz crystal oscillator for RTC (LSE)
- Up to 21 capacitive sensing channels: support touch key, linear and rotary touch sensors
- 1x operational amplifier with built-in PGA, 1x ultra-low-power comparator
- Up to 256Kb single bank Flash, proprietary code readout protection
- SWPMI single wire protocol host I/F – IRTIM (Infrared interface)
- 14-channel DMA controller, true random number generator
- Industrial temperature range from -40 to 85°C
- 48 pin LQFP package
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
STM32 Family STM32L4 Series Microcontrollers
32ビット
256KB
LQFP
CAN, I2C, SAI, SPI, UART, USART
10チャネル
1.71V
-40°C
表面実装
STM32L4
0
ARM Cortex-M4
80MHz
48ピン
38I/O
64KB
12ビット
3.6V
85°C
STM32
-
0
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書