さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,688.54 (¥1,857.394) |
| 10+ | ¥1,528.26 (¥1,681.086) |
| 25+ | ¥1,455.91 (¥1,601.501) |
| 50+ | ¥1,359.07 (¥1,494.977) |
| 100+ | ¥1,262.23 (¥1,388.453) |
| 250+ | ¥1,224.3 (¥1,346.73) |
製品情報
製品概要
STM32F405OGY6TR is an Arm-based 32bit microcontroller. It is based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of upto 168MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm single precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It offers three 12bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16bit timers including two PWM timers for motor control, two general-purpose 32-bit timers. a true random number generator (RNG). It is used in applications such as motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances.
- 1024Kbytes of flash memory, LCD parallel interface, 8080/6800 modes
- 32KHz oscillator for RTC with calibration, internal 32KHz RC with calibration
- VBAT supply for RTC, 20×32 bit backup registers + optional 4Kb backup SRAM
- General-purpose DMA: 16-stream DMA controller with FIFOs and burst support
- Serial wire debug (SWD) & JTAG interfaces, Cortex-M4 Embedded Trace Macrocell™
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- True random number generator, CRC calculation unit
- 96-bit unique ID, RTC: sub second accuracy, hardware calendar
- Upto 136 fast I/Os upto 84MHz, upto 138 5V-tolerant I/Os
- Industrial temperature range from -40°C to 85°C, 90-pin WLCSP package
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
STM32 Family STM32F4 Series Microcontrollers
32ビット
1MB
WLCSP
CAN, I2C, I2S, SPI, UART, USART, USB
13チャネル
1.8V
-40°C
表面実装
STM32F4
0
ARM Cortex-M4
168MHz
90ピン
72I/O
192KB
12ビット
3.6V
85°C
STM32
-
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:France
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書