再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,648.63 (¥2,913.493) |
| 5+ | ¥2,595.66 (¥2,855.226) |
製品情報
製品概要
Pressure 5 click is a barometric pressure measurement Click board™, which features the BMP388, an accurate absolute barometric pressure sensor. Due to its very high sensing accuracy, it is perfectly suited for precise altitude tracking applications. The BMP388 pressure sensor can use both SPI and I2C communication protocols, allowing it to be interfaced with a broad range of MCUs. The BMP388 features on-board processing capabilities such as the IIR filtering, which can be used to filter out abrupt pressure changes. Thanks to its very low power consumption, Pressure 5 click to be used in a wide range of battery-powered and portable applications.
- I2C, SPI interface
- 28.6 x 25.4mm size
技術仕様
Pressure 5 Click Board
-
mikroLab/EasyStart/mikromedia Starter/Fusion Development Kits
0
技術文書 (1)
法律および環境情報
RoHS
RoHS
製品コンプライアンス証明書