さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥953.51 (¥1,048.861) |
| 10+ | ¥732.27 (¥805.497) |
| 25+ | ¥676.68 (¥744.348) |
| 50+ | ¥646.17 (¥710.787) |
| 100+ | ¥615.65 (¥677.215) |
| 250+ | ¥586.56 (¥645.216) |
| 500+ | ¥574.66 (¥632.126) |
製品情報
製品概要
PCA9698DGG,518 is a 40bit Fm+ I2C-bus advanced I/O port with (active low) RESET, (active low)OE and (active low)INT. The PCA9698 provides 40-bit parallel input/output (I/O) port expansion for I2C-bus applications organized in 5 banks of 8 I/Os. The device is fully configurable: output ports can be programmed to be totem-pole or open-drain and logic states can change at either the Acknowledge (bank change) or the Stop Command (global change), each input port can be masked to prevent it from generating interrupts when its state changes, I/O data logic state can be inverted when read by the system host. Typical applications include servers, RAID systems, industrial control, medical equipment, PLCs, cell phones, gaming machines, instrumentation and test measurement.
- 2.3V to 5.5V operation with 5.5V tolerant I/Os
- 40 configurable I/O pins that default to inputs at power-up
- GPIO All Call address allows programming of more than 1 device at the same time with same parameters
- 64 programmable server addresses using 3 address pins
- Designed for live insertion in PICMG applications
- Low standby current
- ESD protection exceeds 2000V HBM/200V MM/1000V CDM per JESD22-A114/A115/C101
- Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100mA
- 56 pin TSSOP package
- Ambient temperature range from -40 to 85°C
技術仕様
40bit
2.3V
TSSOP
40I/O
85°C
-
0
I2C, SMBus
5.5V
56ピン
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書