再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥636.8 (¥700.48) |
| 10+ | ¥409.14 (¥450.054) |
| 25+ | ¥405.88 (¥446.468) |
| 50+ | ¥405.07 (¥445.577) |
| 100+ | ¥404.25 (¥444.675) |
| 250+ | ¥383.39 (¥421.729) |
| 500+ | ¥370.57 (¥407.627) |
| 1000+ | ¥363.16 (¥399.476) |
製品情報
製品概要
S9KEAZN64AMLHR is a Kinetis® EA series of 32bit Arm® Cortex® MCU targeted for a wide range of automotive and industrial applications requiring the highest level of quality and longevity support. The Kinetis EA series is an entry point to the broad Arm ecosystem and features a low-power Arm Cortex-M0+ core and embedded flash, great EMC/ESD, high temperature, and low radiated emissions. Scalable, highly robust performance solution for cost-sensitive automotive applications. A broad set of reference designs, tools and application notes to help shorten design development and speed time-to-market.
- Automotive qualified
- Supply voltage range from 2.7 to 5.5V
- 64KB flash, 256B EEPROM memory
- I2C, 2 SPI, 3 UART interfaces
- 57 I/O pins, 16-ch 12bit SAR ADC with internal bandgap reference channel and 2 analogue comparators
- Features external oscillator (OSC) and Internal Clock Source (ICS)
- One 6ch FTM, Two 2ch FTM, 2ch PIT, PWT and RTC timers
- 40MHz max operating frequency
- 64 pin LQFP package
- Operating temperature range from -40 to 125°C
技術仕様
Kinetis EA Family KEAZx Series Microcontrollers
32ビット
64KB
LQFP
I2C, SPI, UART
16チャネル
2.7V
-40°C
表面実装
KEAx
0
ARM Cortex-M0+
40MHz
64ピン
57I/O
4KB
12ビット
5.5V
125°C
Kinetis EA
-
0
関連製品
6 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書