製品情報
製品概要
MCU discovery board for SPC5 Chorus 4M automotive microcontroller with CAN transceivers. This board is designed to address automotive and transportation applications and other applications requiring automotive safety and security levels, also thanks to the hardware secure module (HSM) embedded on the SPC58EC80E5 MCU, which renders it compliant with the EVITA medium standard. The board exploits the functionality of SPC58EC80E5 32bit automotive grade ASILB microcontroller with 4MB flash, full access to the two MCU cores, GPIOs and peripherals such as ISO CAN FD (with transceiver) and UART at a very competitive price. The board hosts a PLS debugger/programmer and an extension connector (4x37 pins) for functional interaction across boards that are compatible with the AutoDevKit initiative. The PLS universal debug engine (UDE) software is available for free download and includes a free perpetual 256Kbyte debugging/programming license.
- Integrated programmer and debugger
- 2 integrated ISO CAN FD transceivers
- 1 USB virtual COM port (USB cable not included)
- 3 user push buttons and 3 user LEDs
- 2 potentiometers for ADC quick evaluation
- Reset button
- All GPIOs and signals accessible by a 4x37 connector
- Board supply of 12VDC (external power supply not included)
- Board size is 150 x 101mm
- All ST components are qualified automotive grade
技術仕様
STMicroelectronics
組み込み
パワー アーキテクチャ
SPC58ECx
-
SPC58EC80E5
自動車用 および 輸送用
e200
Discovery Board SPC58EC80E5
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Italy
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書