さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥68.68 (¥75.548) |
| 10+ | ¥62.67 (¥68.937) |
| 100+ | ¥60.25 (¥66.275) |
製品情報
製品概要
LYTSwitch™-1 family is ideal for single-stage, high PF, constant current LED bulbs and tubes. This single-stage LED driver IC with combined PFC and constant current output for buck topology family incorporates a high-voltage MOSFET with a variable on-time CrM controller. Extensive protection features with minimum external components provide industry leading power density and functionality. The devices can be used in high-side or low-side non-isolated buck topology. The CrM operation results in low turn-on losses and reduces cost of output diode (slower reverse recovery). LYTSwitch-1 devices are suitable for applications from 2W to 22W.
- Output power of 7.5W at VOUT ≤ 30V, 15W at VOUT ≥ 55V (optimized for lowest THD)
- ±3% CC regulation in single line input voltage applications, power factor of <gt/>0.9
- High efficiency of <gt/>93%, robust 725 V MOSFET for increased line voltage surge performance
- Critical conduction mode (CrM) buck, low EMI, excellent line noise and transient rejection
- Design flexibility and highest reliability
- Supports high- and low-side buck topologies Lowest component count
- Wide input (90VAC – 308VAC) and output voltage range operation
- 3 family members cover power range for optimum device selection
- Comprehensive protection features with auto-restart
- Advanced thermal control, overtemperature shutdown provides protection during fault conditions
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
降圧
90V
60V
20kHz
SOIC
-40°C
LYTSwitch-1 Series
0
-
SOIC
20kHz
非絶縁
308V
135mA
表面実装
8ピン
150°C
-
0
降圧
1出力
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書