再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 5+ | ¥158.94 (¥174.834) |
| 10+ | ¥132.19 (¥145.409) |
製品情報
製品概要
The CD74HC4052E is a 4-channel high speed CMOS differential Analogue Multiplexer/Demultiplexer, also known as digitally controlled analogue switch that uses silicon gate CMOS technology to achieve operating speeds similar to LSTTL with the low-power consumption of standard CMOS integrated circuits. This analogue multiplexer and demultiplexer control analogue voltages that may vary across the voltage supply range (for example, VCC to VEE). This multiplexer/demultiplexer is a bidirectional switch that allow any analogue input to be used as an output and vice versa. The switch has low ON resistance and low OFF leakages. In addition, the device has an enable control that, when high, disables the switch to OFF state.
- Low crosstalk between switches
- Fast switching and propagation speeds
- Break-before-make switching
- CMOS Input compatibility
- Green product and no Sb/Br
注意事項
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技術仕様
アナログ マルチプレクサ/デマルチプレクサ
デュアル 電源, シングル 電源
2V ~ 6V
16ピン
45ohm
-
-
-55°C
-
0
2回路
80ohm
DIP
2チャネル
80ohm
4:1
スルーホール
125°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書