さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥150.7 (¥165.77) |
| 10+ | ¥97.88 (¥107.668) |
| 100+ | ¥80.54 (¥88.594) |
| 500+ | ¥78.54 (¥86.394) |
製品情報
製品概要
The TS3USB221ERSER is a high-bandwidth Switch specially designed for the switching of high-speed USB 2.0 signals with limited USB I/Os. The wide bandwidth (1GHz) of this switch allows signals to pass with minimum edge and phase distortion. The device multiplexes differential outputs from an USB host device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. The TS3USB221E is designed for low bit-to-bit skew and high channel-to-channel noise isolation and is compatible with various standards, such as high-speed USB 2.0 (480Mbps).
- 1µA Low-power mode when OE is disabled
- 30µA Maximum low power consumption
- 1.1GHz Typical high bandwidth
- 0.2Ω Ron Maximum channel match
- 1.1GHz Typical high bandwidth
- ESD <gt/>2000V human-body model (HBM)
- Green product and no Sb/Br
注意事項
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技術仕様
1:2 マルチプレクサ / デマルチプレクサ スイッチ
2.3V
UQFN
480Mbps
-40°C
-
0
USB 2.0
3.6V
10ピン
-
85°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書