さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥431.57 (¥474.727) |
| 10+ | ¥320.96 (¥353.056) |
| 25+ | ¥294.47 (¥323.917) |
| 50+ | ¥278.89 (¥306.779) |
| 100+ | ¥263.31 (¥289.641) |
| 250+ | ¥249.29 (¥274.219) |
| 500+ | ¥245.3 (¥269.83) |
| 1000+ | ¥241.3 (¥265.43) |
製品情報
製品概要
This 8 bit input/output expander for the two line bidirectional bus (I2C) is designed for 2.5V to 6V VCC operation. The PCF8574AN provides general purpose remote I/O expansion for most microcontroller families via the I2C interface [serial clock (SCL), serial data (SDA)]. The device features an 8 bit quasi-bidirectional I/O port (P0–P7), including latched outputs with high current drive capability for directly driving LEDs. Each quasi-bidirectional I/O can be used as an input or output without the use of a data direction control signal. At power on, the I/Os are high. In this mode, only a current source to VCC is active. An additional strong pull-up to VCC allows fast rising edges into heavily loaded outputs. This device turns on when an output is written high and is switched off by the negative edge of SCL. The I/Os should be high before being used as inputs.
- Low standby current consumption of 10mA max.
- Compatible with most microcontrollers
- Latched outputs with high current drive
- I2C to parallel port expander capability for directly driving LEDs
- Open-drain interrupt output
- Latch-Up performance exceeds 100mA Per JESD 78, Class II
技術仕様
8bit
2.5V
DIP
8I/O
85°C
-
0
I2C
6V
16ピン
-40°C
I2C General Purpose I/O (GPIO)
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Mexico
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書