再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥774.43 (¥851.873) |
| 10+ | ¥717.73 (¥789.503) |
| 25+ | ¥684.67 (¥753.137) |
| 50+ | ¥664.56 (¥731.016) |
| 100+ | ¥645.49 (¥710.039) |
| 250+ | ¥627.92 (¥690.712) |
| 500+ | ¥615.63 (¥677.193) |
製品情報
製品概要
The UCC3804N is a low-power BiCMOS current-mode Pulse Width Modulation (PWM) Controller contains all of the control and drive components required for off-line and DC to DC fixed frequency current-mode switching power supplies with minimal parts count. It offers the added features of internal full-cycle soft start and internal leading-edge blanking of the current-sense input. It contains digital current sense filtering, which disconnects the CS terminal from the current sense comparator during the 100ns interval immediately following the rising edge of the OUT pin. This digital filtering, also called leading-edge blanking, means that in most applications, no analog filtering (RC filter) is required on CS. Compared to an external RC filter technique, the leading-edge blanking provides a smaller effective CS to OUT propagation delay.
- Internal soft start
- Internal fault soft start
- Internal leading-edge blanking of the current sense signal
- 70ns Typical response from current-sense to gate-drive output
- 1.5% Tolerance voltage reference
- Green product and no Sb/Br
技術仕様
シングル エンド コントローラ
電流 モード 制御
10V
8ピン
-
1MHz
50%
0°C
-
0
-
1MHz
1A
1チャネル
0V
DIP
スルーホール
-
-
フライバック
70°C
-
0
DIP
-
5.075V
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書