再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥249.84 (¥274.824) |
| 25+ | ¥243.85 (¥268.235) |
| 50+ | ¥237.85 (¥261.635) |
| 100+ | ¥229.86 (¥252.846) |
| 250+ | ¥223.86 (¥246.246) |
| 500+ | ¥217.86 (¥239.646) |
| 1000+ | ¥181.69 (¥199.859) |
| 2500+ | ¥170.49 (¥187.539) |
製品概要
The UC3525ANG4 is a Regulating Pulse Width Modulator designed to offer improved performance and lowered external parts count when used in designing all types of switching power supplies. The on-chip +5.1V reference is trimmed to ±1% and the input common-mode range of the error amplifier includes the reference voltage, eliminating external resistors. A single resistor between the CT and the discharge terminals provides a wide range of dead-time adjustment. These devices also feature built-in soft-start circuitry with only an external timing capacitor required. A shutdown terminal controls both the soft-start circuitry and the output stages, providing instantaneous turn off through the PWM latch with pulsed shutdown, as well as soft-start recycle with longer shutdown commands.
- 8 to 35V Operation
- 5.1V Reference trimmed to ±1%
- 100Hz to 500KHz oscillator range
- Separate oscillator sync terminal
- Adjustable dead time control
- Internal soft-start
- Pulse-by-pulse shutdown
- Input under-voltage lockout with hysteresis
- Latching PWM to prevent multiple pulses
- Dual source/sink output drivers
- Green product and no Sb/Br
技術仕様
4.5V
DIP
スルーホール
70°C
0
-
500kHz
100mA
35V
16ピン
0°C
-
0
DIP
35V
19V
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書