再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥9,025.27 (¥9,927.797) |
| 5+ | ¥8,668.59 (¥9,535.449) |
| 10+ | ¥8,311.91 (¥9,143.101) |
| 25+ | ¥7,955.23 (¥8,750.753) |
製品情報
製品概要
The TMS32C6713BGDPA200 is a floating-point Digital Signal Processor based on the high-performance, advanced very-long-instruction-word (VLIW) architecture developed by Texas Instruments (TI), making this DSP an excellent choice for multichannel and multifunction applications. Operating at 225MHz, the C6713B delivers up to 1350 million floating-point operations per second (MFLOPS), 1800 million instructions per second (MIPS) and with dual fixed-/floating-point multipliers up to 450 million multiply-accumulate operations per second (MMACS). Operating at 300MHz, the C6713B delivers up to 1800 million floating-point operations per second (MFLOPS), 2400 million instructions per second (MIPS) and with dual fixed-/floating-point multipliers up to 600 million multiply-accumulate operations per second (MMACS). It uses a two-level cache-based architecture and has a powerful and diverse set of peripherals.
- Eight 32-bit instructions/cycle
- Rich peripheral set, optimized for audio
- Load-store architecture with 32-bit general-purpose registers
- 32-bit External memory interface (EMIF)
- Enhanced direct-memory-access (EDMA) controller
- Eight serial data pins per port: individually assignable to any of the clock zones
- Programmable clock generator
- Programmable frame sync generator
- Wide variety of I²S and similar bit stream formats
- Integrated digital audio interface transmitter (DIT) supports
- Dedicated GPIO module with 16 pins
- Flexible phase-locked-loop (PLL) based clock generator module
- Green product and no Sb/Br
技術仕様
浮動 小数点
BGA
-
-40°C
TMS320C67x
32ビット
272ピン
I2C, SPI
105°C
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:South Korea
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書