さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥372.69 (¥409.959) |
| 10+ | ¥361.3 (¥397.43) |
| 25+ | ¥349.9 (¥384.89) |
| 50+ | ¥338.51 (¥372.361) |
| 100+ | ¥327.11 (¥359.821) |
| 250+ | ¥315.72 (¥347.292) |
| 500+ | ¥304.32 (¥334.752) |
| 1000+ | ¥299.1 (¥329.01) |
製品概要
The MSP430G2353IPW20 is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The device configurations with two 16-bit timers, 10-bit A/D converter, a versatile analog comparator, built-in communication capability using the universal serial communication interface and 24 general-purpose I/O pins. This device operates at a maximum frequency of 16MHz.
- 16-bit RISC architecture, 62.5ns instruction cycle time
- Internal frequencies up to 16MHz with four calibrated frequencies
- Internal very-low-power low-frequency oscillator
- 32kHz Crystal
- External digital clock source
- Two 16-bit Timer_A with 3 Capture/Compare registers
- Up to 24 Capacitive-touch enabled I/O pins
- Enhanced UART supporting auto baudrate detection (LIN)
- IrDA Encoder and decoder
- Synchronous SPI
- On-chip comparator for analog signal compare function or slope ADC
- 10-bit 200ksps ADC with internal reference, sample-and-hold and autoscan
- Brownout detector
- Serial on-board programming
- No external programming voltage needed
- Programmable code protection by security fuse
- On-chip emulation logic with spy-bi-wire interface
- 230µA at 1MHz, 2.2V Active mode (AM) power consumption
技術仕様
MSP430 Family MSP430G2x Series Microcontrollers
16ビット
4KB
TSSOP
I2C, LIN, SPI, UART
8チャネル
1.8V
-40°C
表面実装
MSP430
0
MSP430
16MHz
20ピン
16I/O
256Byte
10ビット
3.6V
85°C
MSP430G2x
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書