再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥385.65 (¥424.215) |
| 10+ | ¥382.33 (¥420.563) |
| 25+ | ¥379 (¥416.9) |
| 50+ | ¥375.67 (¥413.237) |
| 100+ | ¥372.34 (¥409.574) |
| 250+ | ¥369.01 (¥405.911) |
| 500+ | ¥365.68 (¥402.248) |
| 1000+ | ¥362.35 (¥398.585) |
製品概要
The MSP430G2231IN14 is an ultra-low-power Mixed Signal Microcontroller consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The MSP430G2231IN14 is an ultra-low-power mixed signal microcontroller with a built-in 16-bit timer and ten I/O pins. The MSP430G2231IN14 family members have a 10-bit A/D converter and built-in communication capability using synchronous protocols (SPI or I²C). Serial onboard programming, no external programming voltage needed, programmable code protection by security fuse.
- Ultralow power consumption
- 220µA at 1MHz, 2.2V Active mode
- 0.5µA Standby mode
- 0.1µA Off mode (RAM retention)
- Five power-saving modes
- Ultra-fast wake-up from standby mode in less than 1µs
- 16-bit RISC architecture, 62.5ns instruction cycle time
- Internal frequencies up to 16MHz with one calibrated frequency
- Internal very low power low-frequency (LF) oscillator
- 32kHz Crystal
- External digital clock source
- 16-bit Timer_A with two capture/compare registers
- Universal serial interface (USI) supporting SPI and I²C
- Brownout detector
- 10-bit 200ksps A/D converter with internal reference, sample-and-hold and auto scan
- On-chip emulation logic with Spy-Bi-Wire interface
技術仕様
MSP430 Family MSP430G2x Series Microcontrollers
16ビット
2KB
DIP
I2C, SPI, USI
8チャネル
1.8V
-40°C
スルーホール
MSP430
0
MSP430
16MHz
14ピン
10I/O
128Byte
10ビット
3.6V
85°C
MSP430G2x
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書