さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,640.91 (¥1,805.001) |
| 10+ | ¥1,593.84 (¥1,753.224) |
| 25+ | ¥1,546.77 (¥1,701.447) |
| 50+ | ¥1,519.98 (¥1,671.978) |
製品概要
The MSP430F5359IPZ is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 3µs (typical). The device configurations with four 16-bit timer, 12-bit A/D converter, six-channel internal DMA, a 12-channel comparator, three universal serial communication interfaces (USCIs), a 32-bit hardware multiplier and 74 general-purpose I/O pins. This device operates at a maximum frequency of 20MHz.
- 16-bit RISC architecture, extended memory, up to 20MHz system clock
- Fully integrated LDO with programmable regulated core supply voltage
- Supply voltage supervision, monitoring and brownout
- FLL Control loop for frequency stabilization
- Low-power low-frequency internal clock source (VLO)
- Low-frequency trimmed internal reference source (REFO)
- 32kHz Crystals (XT1)
- High-frequency crystals up to 32MHz (XT2)
- Four 16-bit timers with 3, 5 or 7 Capture/Compare registers
- Enhanced UART supports auto-baudrate detection
- IrDA Encoder and decoder
- Synchronous SPI
- Channel A: UART, IrDA, SPI
- Channel B: SPI, I2C
- 12-bit ADC with internal shared reference, sample-and-hold and autoscan feature
- Two 12-bit DAC with synchronization
- Voltage comparator
- Serial on-board programming
- No external programming voltage needed
- 295µA/MHz Active mode (AM) power consumption
技術仕様
MSP430 Family MSP430F5x Series Microcontrollers
16ビット
512KB
LQFP
I2C, SPI, UART
16チャネル
1.8V
-40°C
表面実装
MSP430
0
MSP430
20MHz
100ピン
74I/O
66KB
12ビット
3.6V
85°C
MSP430F5x
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書