さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥886.33 (¥974.963) |
| 10+ | ¥677.3 (¥745.03) |
| 25+ | ¥625.46 (¥688.006) |
| 50+ | ¥596.3 (¥655.93) |
| 100+ | ¥567.13 (¥623.843) |
| 250+ | ¥539.58 (¥593.538) |
| 500+ | ¥523.37 (¥575.707) |
製品概要
The MSP430F5172IRSBT is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 5µs. The device configurations with three 16-bit timer, 10-bit A/D converter, two universal serial communication interfaces (USCIs), three-channel internal DMA, a 16-channel comparator, a 32-bit hardware multiplier and 31 general-purpose I/O pins. This device operates at a maximum frequency of 25MHz.
- 16-bit RISC architecture, extended memory, 40ns instruction cycle time
- Fully integrated LDO with programmable regulated core supply voltage
- Supply voltage supervision, monitoring and brownout
- FLL Control loop for frequency stabilization
- Low-power low-frequency internal clock source (VLO)
- Low-frequency trimmed internal reference source (REFO)
- 32kHz Crystals (XT1)
- High-frequency crystals up to 25MHz (XT1)
- Up to twelve 5V tolerant digital Push/Pull I/Os with up to 20mA drive strength
- 16-bit Timer TD0 with three Capture/Compare registers and support of high-resolution mode
- 16-bit Timer TD1 with three Capture/Compare registers and support of high-resolution mode
- 16-bit Timer TA0 with three Capture/Compare registers
- Enhanced UART supports automatic baud-rate detection
- IrDA Encoder and decoder
- Synchronous SPI
- 10-bit 200ksps ADC with internal reference, sample-and-hold and autoscan feature
- On-chip comparator including an ultra-low-power mode
- Serial on-board programming
- No external programming voltage needed
- 180µA/MHz Active mode (AM) power consumption
技術仕様
MSP430 ファミリー MSP430F5x シリーズ マイクロコントローラ
16ビット
32KB
QFN
I2C, SPI, UART
1.8V
-40°C
MSP430F5x
MSP430
25MHz
40ピン
29I/O
2KB
3.6V
85°C
MSP430
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書