さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,375.97 (¥3,713.567) |
| 10+ | ¥2,954.11 (¥3,249.521) |
| 25+ | ¥2,448.78 (¥2,693.658) |
| 50+ | ¥2,379.99 (¥2,617.989) |
製品概要
The MSP430F449IPZ is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6µs. The device configurations with two 16-bit timers, 12-bit A/D converter, liquid crystal display driver, a comparator, a hardware multiplier and 48 general-purpose I/O pins. This device operates at a maximum frequency of 8MHz.
- 16-bit RISC architecture, 125ns instruction cycle time
- 12-bit ADC with internal reference, sample-and-hold and autoscan feature
- 16-bit Timer_B with 7 Capture/Compare with shadow registers
- 16-bit Timer_A with 3 Capture/Compare registers
- On-chip comparator
- One serial communication interface (USART), select asynchronous UART or Synchronous SPI by software
- Brownout detector
- Supply voltage supervisor/monitor with programmable level detection
- Serial on-board programming
- No external programming voltage needed
- Programmable code protection by security fuse
- Integrated LCD driver for up to 160 segments
- Bootstrap loader
- 280µA at 1MHz, 2.2V Active mode (AM) power consumption
技術仕様
MSP430 Family MSP430F4x Series Microcontrollers
16ビット
60KB
QFP
SPI, UART
8チャネル
1.8V
-40°C
表面実装
MSP430
0
MSP430
8MHz
100ピン
48I/O
2KB
12ビット
3.6V
85°C
MSP430F4x
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書