さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥612.49 (¥673.739) |
| 10+ | ¥460.18 (¥506.198) |
| 25+ | ¥422.92 (¥465.212) |
| 50+ | ¥401.86 (¥442.046) |
| 100+ | ¥380.79 (¥418.869) |
| 250+ | ¥361.34 (¥397.474) |
| 500+ | ¥350.01 (¥385.011) |
| 1000+ | ¥340.28 (¥374.308) |
製品情報
製品概要
The LM1881MX/NOPB is a Video Sync Separator that extracts timing information including composite and vertical sync, burst or back porch timing and odd and even field information from standard negative going sync NTSC, PAL(1) and SECAM video signals with amplitude from 0.5V to 2Vp-p. The integrated circuit is also capable of providing sync separation for non-standard, faster horizontal rate video signals. The vertical output is produced on the rising edge of the first serration in the vertical sync period. A default vertical output is produced after a time delay if the rising edge mentioned above does not occur within the externally set delay period, such as might be the case for a non-standard video signal.
- AC coupled composite input signal
- <gt/>10kΩ Input resistance
- <lt/>10mA Power supply drain current
- Composite sync and vertical outputs
- Odd and even field output
- Burst gate or back porch output
- Horizontal scan rates to 150kHz
- Edge triggered vertical output
- Default triggered vertical output for non-standard video signal
技術仕様
コンポジット, 垂直
5V
8ピン
70°C
-
SOIC
0°C
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書