再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥133.46 (¥146.806) |
| 25+ | ¥129.69 (¥142.659) |
| 50+ | ¥125.92 (¥138.512) |
| 100+ | ¥122.14 (¥134.354) |
| 250+ | ¥118.17 (¥129.987) |
| 500+ | ¥114.4 (¥125.84) |
| 1000+ | ¥110.63 (¥121.693) |
| 2500+ | ¥104.27 (¥114.697) |
製品情報
製品概要
The TLC556IDG4 is a monolithic Timing Circuit fabricated using the TI LinCMOS™ process, which provides full compatibility with CMOS, TTL and MOS logic and operates at frequencies up to 2MHz. Accurate time delays and oscillations are possible with smaller, less-expensive timing capacitors than the NE556 because of the high input impedance. Power consumption is low across the full range of power supply voltages. Like the NE556, the TLC556 has a trigger level approximately one-third of the supply voltage and a threshold level approximately two-thirds of the supply voltage. These levels can be altered by use of the control voltage terminal. When the trigger input falls below the trigger level, the flip-flop is set and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level, the flip-flop is reset and the output is low. The reset input can override all other inputs and can be used to initiate a new timing cycle.
- Very low power consumption
- Capable of operation in astable mode
- CMOS Output capable of swinging rail to rail
- High output-current capability
- Output fully compatible with CMOS, TTL and MOS
- Low supply current reduces spikes during output transitions
- Functionally interchangeable with the NE556, has same pin-out
- Green product and no Sb/Br
技術仕様
SOIC
-
TLC556IDG4 の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書