再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥400.32 (¥440.352) |
| 10+ | ¥350.28 (¥385.308) |
| 50+ | ¥290.23 (¥319.253) |
| 100+ | ¥260.21 (¥286.231) |
| 250+ | ¥240.19 (¥264.209) |
| 500+ | ¥224.18 (¥246.598) |
| 1000+ | ¥212.17 (¥233.387) |
| 2500+ | ¥204.16 (¥224.576) |
製品概要
The LM555CN/NOPB is a highly stable 555 Timer for generating accurate time delays and oscillation. Additional terminals are provided for triggering or resetting if desired. In the time delay mode of operation, the time is precisely controlled by one external resistor and capacitor. For a stable operation as an oscillator, the free running frequency and duty cycle are accurately controlled with two external resistors and one capacitor. The circuit may be triggered and reset on falling waveforms and the output circuit can source or sink up to 200mA or drive TTL circuits.
- Direct replacement for SE555/NE555
- Timing from microseconds through hours
- Operates in both astable and monostable modes
- Adjustable duty cycle
- Output and supply TTL compatible
- 0.005%/°C Temperature stability
- Normally on and normally off output
- Green product and no Sb/Br
注意事項
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技術仕様
10MHz
16V
8ピン
70°C
0
4.5V
DIP
0°C
555 timer
0
技術文書 (1)
LM555CN/NOPB の代替製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書