さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥183.19 (¥201.509) |
| 10+ | ¥120.99 (¥133.089) |
| 100+ | ¥100.52 (¥110.572) |
| 500+ | ¥96.52 (¥106.172) |
| 1000+ | ¥93.14 (¥102.454) |
| 2500+ | ¥89.76 (¥98.736) |
| 5000+ | ¥85.43 (¥93.973) |
製品概要
The SN74ABT245BN is an octal Bus Transceiver with 3-state outputs. It is designed for asynchronous communication between data buses. The devices transmit data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The OE\ input can be used to disable the device so the buses are effectively isolated. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver. This device is fully specified for hot-insertion applications using Ioff and power-up 3-state. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The power-up 3-state circuitry places the outputs in the high-impedance state during power up and power down, which prevents driver conflict.
- Ioff and power-up 3-state support hot insertion
- Latch-up performance exceeds 500mA per JEDEC standard JESD 17
技術仕様
8チャネル
バス トランシーバ
20ピン
DIP
5.5V
85°C
0
64mA
2V
DIP
4.5V
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書