再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥380.14 (¥418.154) |
| 10+ | ¥332.63 (¥365.893) |
| 50+ | ¥275.6 (¥303.16) |
| 100+ | ¥247.09 (¥271.799) |
| 250+ | ¥228.09 (¥250.899) |
| 500+ | ¥212.88 (¥234.168) |
| 1000+ | ¥201.48 (¥221.628) |
| 2500+ | ¥193.87 (¥213.257) |
製品概要
The SN74AHC573PW is an octal transparent D-type Latch with 3-state outputs. It is designed for 2 to 5.5V VCC operation. The 3-state outputs directly drive bus lines. When the LE input is high, the Q outputs follow the data (D) inputs. When LE is low, the Q outputs are latched at the logic levels of the D inputs. A buffered OE input can be used to place the eight outputs in either a normal logic state (high or low) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pull-up components. OE\ does not affect the internal operations of the latches.
- Latch-up performance exceeds 250mA per JESD 17
- Green product and no Sb/Br
技術仕様
74AHC573
トライステート
TSSOP
74AHC
-
透明
TSSOP
8bit
74573
-
技術文書 (1)
SN74AHC573PW の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書