再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥298.15 (¥327.965) |
| 10+ | ¥282.96 (¥311.256) |
| 50+ | ¥267.76 (¥294.536) |
| 100+ | ¥252.57 (¥277.827) |
| 250+ | ¥237.37 (¥261.107) |
| 500+ | ¥222.18 (¥244.398) |
| 1000+ | ¥206.98 (¥227.678) |
| 2500+ | ¥191.78 (¥210.958) |
製品情報
製品概要
The SN74HCT138D is a 3-to-8 Decoder/Demultiplexer designed for high-performance memory-decoding or data-routing applications requiring very short propagation delay times. In high-performance memory systems, these decoders can minimize the effects of system decoding. When employed with high-speed memories utilizing a fast enable circuit, the delay times of these decoders and the enable time of the memory usually are less than the typical access time of the memory. This means that the effective system delay introduced by the decoders is negligible. The conditions at the binary-select inputs and the three enable inputs select one of eight output lines. Two active-low (G\) and one active-high (G) enable inputs reduce the need for external gates or inverters when expanding. A 24-line decoder can be implemented without external inverters and a 32-line decoder requires only one inverter. An enable input can be used as a data input for demultiplexing applications.
- Outputs can drive up to 10 LSTTL loads
- Inputs are TTL-voltage compatible
- Designed specifically for high-speed memory decoders and data transmission systems
- Incorporate three enable inputs to simplify cascading and/or data reception
- 80µA Maximum low power consumption
- ±4mA Output drive at 5V
- 1µA Maximum low input current
- Green product and no Sb/Br
技術仕様
74HCT138
8出力
SOIC
4.5V
74HCT
-40°C
-
0
Decoder / Demultiplexer
SOIC
16ピン
5.5V
74138
85°C
-
0
SN74HCT138D の代替製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Mexico
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書