再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥604.39 (¥664.829) |
| 10+ | ¥584.33 (¥642.763) |
| 25+ | ¥564.26 (¥620.686) |
| 50+ | ¥544.19 (¥598.609) |
| 100+ | ¥524.12 (¥576.532) |
| 250+ | ¥504.05 (¥554.455) |
| 500+ | ¥483.98 (¥532.378) |
| 1000+ | ¥463.91 (¥510.301) |
製品概要
The SN754410NE is a quadruple high-current half-H driver IC, designed to provide bidirectional drive currents up to 1A at voltages from 4.5 to 36V. The device is designed to drive inductive loads such as relays, solenoids, DC and bipolar stepping motors, as well as other high-current/high-voltage loads in positive-supply applications. All inputs are compatible with TTL-and low-level CMOS logic. Each output (Y) is a complete totem-pole driver with a Darlington transistor sink and a pseudo-Darlington source. Drivers are enabled in pairs with drivers 1 and 2 enabled by 1,2EN and drivers 3 and 4 enabled by 3, 4EN. When an enable input is high, the associated drivers are enabled and their outputs become active and in phase with their inputs. When the enable input is low, those drivers are disabled and their outputs are off and in a high-impedance state. With the proper data inputs, each pair of drivers form a full-H (or bridge) reversible drive suitable for solenoid or motor applications.
- 1A Output-Current Capability Per Driver
- Designed for Positive-supply Applications
- TTL- and CMOS-compatible High-impedance Diode-clamped Inputs
- Separate Input-logic Supply
- Thermal Shutdown
- Internal ESD Protection
- Input Hysteresis Improves Noise Immunity
- 3-state Outputs
- Minimized Power Dissipation
- Sink/Source Interlock Circuitry Prevents Simultaneous Conduction
- No Output Glitch During Power Up or Power Down
- Improved Functional Replacement for the SGS L293
注意事項
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技術仕様
4.5V
4出力
2A
-
0
36V
39V
DIP
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Mexico
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書