再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥944.13 (¥1,038.543) |
| 10+ | ¥762.72 (¥838.992) |
| 25+ | ¥721.49 (¥793.639) |
| 50+ | ¥657.59 (¥723.349) |
| 100+ | ¥593.69 (¥653.059) |
| 250+ | ¥531.85 (¥585.035) |
| 500+ | ¥513.29 (¥564.619) |
製品情報
製品概要
The DRV103UG4 is a low-side DMOS Power Switch employing a pulse-width modulated (PWM) output. Its rugged design is optimized for driving electromechanical devices such as valves, solenoids, relays, actuators and positioners. It is also ideal for driving thermal devices such as heaters, coolers and lamps. PWM operation conserves power and reduces heat rise, resulting in higher reliability. In addition, adjustable PWM allows fine control of the power delivered to the load. DC-to-PWM output delay time and oscillator frequency are also externally adjustable. It can be set to provide a strong initial closure, automatically switching to a soft hold mode for power savings. A resistor, analogue voltage or digital-to-analogue (D/A) converter can control the duty cycle. An output OK flag indicates when thermal shutdown or over current occurs.
- Digitally controlled input
- Adjustable delay and duty cycle
- Fully protected - Thermal and current limit shutdown with status ok indicator flag
- 500Hz to 100kHz Adjustable internal oscillator
- Green product and no Sb/Br
技術仕様
SOIC
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書