さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥296.53 (¥326.183) |
| 10+ | ¥197.69 (¥217.459) |
| 50+ | ¥186.35 (¥204.985) |
| 100+ | ¥175.01 (¥192.511) |
| 250+ | ¥165.28 (¥181.808) |
| 500+ | ¥159.29 (¥175.219) |
| 1000+ | ¥154.1 (¥169.51) |
| 2500+ | ¥148.76 (¥163.636) |
製品情報
製品概要
The DRV8850RGYR is a low voltage H bridge motor driver with LDO voltage regulator in 24 pin VQFN package. The device has one H bridge driver to drive DC motor, voice coil actuator, one winding of stepper motor, solenoid or other devices. The output driver block consists of N channel power MOSFETs configured as an H bridge to drive load. An internal charge pump generates needed gate drive voltages. A low dropout linear voltage regulator is integrated with motor driver to supply power to microcontrollers or other circuits. The LDO voltage regulator can be active in device sleep mode, so that the driver may be shut down without removing power to any devices which powered by LDO voltage regulator.
- 5A continuous and 8A peak drive current
- Internal current sensing with current sense output
- Low MOSFET on-resistance of 45mohm per FET
- Operating supply voltage range from 2V to 5.5V
- Overvoltage and undervoltage lockout
- Low power sleep mode
- 100mA isolated low dropout (LDO) voltage regulator
- 50KHz externally applied PWM frequency
- Overcurrent, short circuit and overtemperature protection
- Operating temperature range from -40°C to 85°C
注意事項
This integrated circuit can be damaged by ESD. Failure to observe proper handling and installation procedures can cause damage.
技術仕様
ハーフ ブリッジ モーター ドライバ
2出力
-
24ピン
5.5V
85°C
-
0
VQFN
ブラシ付き DC, ステッパー
8A
VQFN
2V
-40°C
-
0
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書