さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,738.49 (¥1,912.339) |
| 10+ | ¥1,521.18 (¥1,673.298) |
| 25+ | ¥1,260.4 (¥1,386.44) |
| 50+ | ¥1,130.02 (¥1,243.022) |
| 100+ | ¥1,043.09 (¥1,147.399) |
| 250+ | ¥987.53 (¥1,086.283) |
製品情報
製品概要
The DRV8825PWP is a bipolar stepper motor driver with on-chip 1/32 microstepping indexer in 28 pin HTSSOP package. The device has two H bridge drivers and microstepping indexer. It is intended to drive a bipolar stepper motor. The output driver block consists of N channel power MOSFET’s configured as full H bridges to drive motor windings. A simple STEP/DIR interface allows easy interfacing to controller circuits. Mode pins allow for configuration of motor in full step up to 1/32 step modes. Decay mode is configurable so that slow decay, fast decay or mixed decay can be used. A low power sleep mode is provided which shuts down internal circuitry to achieve very low quiescent current draw. Internal shutdown functions are provided for overcurrent, short circuit, undervoltage lockout and over temperature.
- Operating supply voltage range from 8.2V to 45V
- Maximum drive current of 2.5A at 24V and TA = 25°C
- Built-in 3.3V reference output
- Internal current control PWM frequency of 30KHz
- Operating temperature range from -40°C to 85°C
注意事項
This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.
技術仕様
モーター コントローラ
4出力
3.3V
28ピン
45V
85°C
-
0
HTSSOP
ステッパー
2.5A
HTSSOP
8.2V
-40°C
-
0
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書