さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥986.8 (¥1,085.48) |
| 10+ | ¥782.64 (¥860.904) |
| 25+ | ¥723.5 (¥795.85) |
| 50+ | ¥664.35 (¥730.785) |
| 100+ | ¥658.41 (¥724.251) |
| 250+ | ¥652.47 (¥717.717) |
| 500+ | ¥646.52 (¥711.172) |
製品情報
製品概要
The DRV8711DCP is a stepper motor Gate Driver with on-chip 1/256 micro-stepping indexer and stall detect that uses external N-channel MOSFETs to drive a bipolar stepper motor or two brushed DC motors. A microstepping indexer is integrated, which is capable of step modes from full step to 1/256-step. An ultra-smooth motion profile can be achieved using adaptive blanking time and various current decay modes, including an auto-mixed decay mode. Motor stall is reported with an optional back-EMF output. A simple step/direction or PWM interface allows easy interfacing to controller circuits. A SPI serial interface is used to program the device operation. Output current, step mode, decay mode and stall detection functions are all programmable through a SPI serial interface. Internal shutdown functions are provided for over-current protection, short-circuit protection, under-voltage lockout and over-temperature.
- Pulse width modulation (PWM) microstepping motor driver
- Built-in 1/256-step Microstepping indexer
- Drives external n-channel MOSFETs
- Optional STEP/DIR pins
- Optional PWM control interface for DC motors
- Flexible decay modes, including automatic mixed decay mode
- Stall detection with optional BEMF output
- Highly configurable SPI serial interface
- Internal reference and torque DAC
- Scalable output current
- Over-current Protection (OCP)
- Over-temperature Shutdown (OTS) protection
- Under-voltage lockout (UVLO) protection
- Individual fault condition indication bits
- Fault condition indication pin
- Green product and no Sb/Br
注意事項
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技術仕様
モーター コントローラ
1出力
52V
38ピン
52V
85°C
-
0
HTSSOP
ステッパー
-
HTSSOP
8V
-40°C
-
0
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書