製品概要
The TLV5617ACD is a dual 10-bit voltage output Digital-to-analog Converter (DAC) with a flexible 3-wire serial interface. The serial interface is compatible with TMS320, SPI™, QSPI™ and MICROWIRE™ serial ports. It is programmed with a 16-bit serial string containing 4 control bits and 10 data bits. The resistor string output voltage is buffered by x2 gain rail-to-rail output buffer. The buffer features a class-AB output stage to improve stability and reduce settling time. The programmable settling time of the DAC allows the designer to optimize speed versus power dissipation. Implemented with a CMOS process, the device is designed for single supply operation from 2.7 to 5.5V.
- Programmable settling time
- Compatible with TMS320 and SPI™ Serial ports
- Differential nonlinearity <lt/>0.1LSB typical
- Monotonic over temperature
- Green product and no Sb/Br
技術仕様
10bit
シリアル, SPI
SOIC
シリアル
70°C
-
0
93kSPS
2.7V ~ 5.5V
8ピン
0°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書