再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,182.34 (¥3,500.574) |
| 10+ | ¥3,046.25 (¥3,350.875) |
| 25+ | ¥2,910.16 (¥3,201.176) |
| 50+ | ¥2,774.07 (¥3,051.477) |
| 100+ | ¥2,637.98 (¥2,901.778) |
製品概要
The TLV5608IPW is a pin-compatible 8-channel 10-bit voltage output Digital-to-analog Converter (DAC) with a flexible serial interface. The serial interface allows glueless interface to TMS320 and SPI, QSPI and MICROWIRE serial ports. It is programmed with a 16-bit serial string containing 4 control and 12 data bits. Additional features are a power-down mode, an LDAC input for simultaneous update of all eight DAC outputs and a data output which can be used to cascade multiple devices. The resistor string output voltage is buffered by a rail-to-rail output amplifier with a programmable settling time to allow the designer to optimize speed vs power dissipation. The buffered, high-impedance reference input can be connected to the supply voltage. Implemented with a CMOS process, the DAC is designed for single-supply operation from 2.7 to 5.5V and can operate on two separate analog and digital power supplies.
- Programmable settling time vs power consumption
- Compatible with TMS320 and SPI serial ports
- Monotonic over temperature
- Low power consumption
- Reference input buffers
- Power-down mode
- Buffered, high impedance reference inputs
- Data output for daisy-chaining
- Green product and no Sb/Br
技術仕様
10bit
SPI
TSSOP
シリアル
85°C
-
283kSPS
2.7V ~ 3.3V, 4.5V ~ 5.5V
20ピン
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書