さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥132.88 (¥146.168) |
| 10+ | ¥81.19 (¥89.309) |
| 50+ | ¥81.13 (¥89.243) |
| 100+ | ¥81.06 (¥89.166) |
| 250+ | ¥81 (¥89.1) |
| 500+ | ¥80.93 (¥89.023) |
| 1000+ | ¥80.87 (¥88.957) |
| 2500+ | ¥80.8 (¥88.88) |
製品情報
製品概要
The LM393N/NOPB is a low power low offset voltage Dual Comparator with an offset voltage specification as low as 2mV maximum for two comparators which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. This comparator has a unique characteristic in that the input common-mode voltage range includes ground, even though operated from a single power supply voltage. The LM193-N series was designed to directly interface with TTL and CMOS. When operated from both plus and minus power supplies, this comparator will directly interface with MOS logic where their low power drain is a distinct advantage over standard comparators.
- Input common-mode voltage range
- Differential input voltage range equal to the power supply voltage
- 25nA Low input biasing current
- ±5nA Low input offset current
- ±3mV Maximum offset voltage
- Green product and no Sb/Br
注意事項
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技術仕様
高精度
± 1V ~ ± 18V
8ピン
0°C
-
0
-
CMOS, DTL, ECL, MOS, TTL
1.3µs
1.3µs
DIP
CMOS, DTL, ECL, MOS, TTL
70°C
-
0
DIP
2 x コンパレータ
技術文書 (1)
LM393N/NOPB の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書