さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,161.79 (¥1,277.969) |
| 10+ | ¥1,127.71 (¥1,240.481) |
| 25+ | ¥1,093.63 (¥1,202.993) |
| 50+ | ¥1,059.55 (¥1,165.505) |
| 100+ | ¥1,025.47 (¥1,128.017) |
| 250+ | ¥991.38 (¥1,090.518) |
製品概要
The OPA2677U is a dual SpeedPlus™ wideband voltage-feedback Operational Amplifier for use with cable modem driver. The OPA2677 provides the high output current and low distortion required in emerging xDSL and power line modem driver applications. Operating on a single +12V supply, the OPA2677 consumes a low 9mA/channel quiescent current to deliver a very high 500mA output current. This output current supports even the most demanding ADSL CPE requirements with <gt/>380mA minimum output current (+25°C minimum value) with low harmonic distortion. Differential driver applications will deliver <lt/>-85dBc distortion at the peak upstream power levels of full rate ADSL. The high 200MHz bandwidth will also support the most demanding VDSL line driver requirements.
- 200MHz (G=+4) Wideband +12V operation
- 500mA High output current
- ±5V Output voltage swing
- 18mA Low supply current
- Green product and no Sb/Br
技術仕様
2チャネル
1800V/µs
SOIC
広帯域
1mV
表面実装
85°C
-
0
-
2 x アンプ
220MHz
± 2.5V ~ ± 6V
8ピン
-
10µA
-40°C
-
0
SOIC
220MHz
1800V/µs
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書