再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥266.43 (¥293.073) |
| 10+ | ¥152.53 (¥167.783) |
| 100+ | ¥109.38 (¥120.318) |
| 500+ | ¥103.61 (¥113.971) |
| 1000+ | ¥87.1 (¥95.81) |
| 2500+ | ¥79.46 (¥87.406) |
| 5000+ | ¥72.82 (¥80.102) |
製品概要
LM741CN/NOPB is a single, 44V, 1MHz general-purpose operational amplifier feature improved performance over industry standards like the LM709. They are direct, plug-in replacements for the 709C, LM201, MC1439, and 748 in most applications. The amplifier offers many features which make their application nearly foolproof: overload protection on the input and output, no latch-up when the common mode range is exceeded, as well as freedom from oscillations. Typical applications include comparators, multivibrators, DC amplifiers, summing amplifiers, integrator or differentiators and active filters.
- Overload protection on the input and output
- No latch-up when the common-mode range is exceeded
- 2mV typ input offset voltage at TA = 25°C
- ±13V typ input voltage range at TA = 25°C
- 90dB CMRR at RS ≤ 10Kohm, VCM = ±12V, TAMIN ≤ TA ≤ TAMAX
- 96dB supply voltage rejection ratio at VS = ±20 V to VS = ±5V, RS ≤ 50 ohm, TAMIN ≤ TA ≤ TAMAX
- 0.5V/µs slew rate at TA = 25°C, unity gain
- 1.7mA supply current at TA = 25°C
- 8 pin PDIP package
- Temperature range from 0°C to 70°C
注意事項
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技術仕様
1チャネル
0.5V/µs
PDIP
汎用
2mV
スルーホール
70°C
-
0
-
1 アンプ
1.5MHz
±10V ~ ±18V
8ピン
-
80nA
0°C
-
0
DIP
1MHz
0.5V/µs
技術文書 (1)
LM741CN/NOPB の代替製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書