さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥643.29 (¥707.619) |
| 10+ | ¥487.73 (¥536.503) |
| 25+ | ¥447.23 (¥491.953) |
| 50+ | ¥393.75 (¥433.125) |
| 100+ | ¥386.46 (¥425.106) |
| 250+ | ¥379.17 (¥417.087) |
| 500+ | ¥369.44 (¥406.384) |
| 1000+ | ¥359.72 (¥395.692) |
製品概要
The INA826AID is a precision instrumentation amplifier with rail to rail output in 8 pin SOIC package. This low cost instrumentation amplifier offers extremely low power consumption and operates over a very wide single or dual supply range. A single external resistor sets any gain from 1 to 1000. It offers excellent stability over temperature even at gain greater than 1 as a result of low gain drift of only 35ppm/°C (maximum). The INA826 is optimized to provide excellent common mode rejection ratio of over 100dB (G = 10) over frequencies up to 5KHz. Using a rail to rail output, the INA826 is well suited for low voltage operation from 2.7V single supply as well as dual supplies up to ±18V. Additional circuitry protects the inputs against overvoltage of up to ±40V beyond the power supplies by limiting input currents to less than 8mA.
- Supply current of 200µA
- Single supply voltage range from 2.7V to 36V and dual supply voltage range from ±1.35V to ±18V
- Low offset voltage of 150µV
- Input stage voltage noise of 18nV/√Hz at G ≥ 100
- -3db bandwidth of 1MHz at G = 1
- Inputs protected up to ±40V
- Slew rate of 1V/μs
- Operating temperature range from -40°C to 125°C
注意事項
This integrated circuit can be damaged by ESD. Failure to observe proper handling and installation procedures can cause damage.
技術仕様
1チャネル
1V/µs
2.7V ~ 36V, ± 1.35V ~ ± 18V
8ピン
高精度
-40°C
-
0
-
1V/µs
SOIC
150µV
1MHz
SOIC
0
表面実装
125°C
-
0
1 アンプ
1MHz
レール to レール
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書