さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥792.35 (¥871.585) |
| 10+ | ¥601.16 (¥661.276) |
| 25+ | ¥554.17 (¥609.587) |
| 50+ | ¥527.43 (¥580.173) |
| 100+ | ¥500.69 (¥550.759) |
| 250+ | ¥476.39 (¥524.029) |
| 500+ | ¥461.81 (¥507.991) |
| 1000+ | ¥448.84 (¥493.724) |
製品概要
The INA188IDR is a precision Instrumentation Amplifier uses TI proprietary auto-zeroing techniques to achieve low offset voltage, near-zero offset and gain drift, excellent linearity and exceptionally low-noise density (12nV/√Hz) that extends down to DC. The INA188 is optimized to provide excellent common-mode rejection of greater than 104dB (G≥10). Superior common-mode and supply rejection supports high-resolution, precise measurement applications. The versatile three op-amp design offers a rail-to-rail output, low-voltage operation from a 4V single supply as well as dual supplies up to ±18V and a wide, high-impedance input range. These specifications make this device ideal for universal signal measurement and sensor conditioning (such as temperature or bridge applications).
- Low input noise
- Excellent DC performance
- Gain set with a single external resistor
- RFI-filtered inputs
- 0.2μV/°C Maximum low input offset drift
- 1.4mA Low quiescent current
- Green product and no Sb/Br
技術仕様
1チャネル
0.17V/µs
4V ~ 36V, ± 2V ~ ± 18V
8ピン
高電圧, 精密, ゼロドリフト
-40°C
-
0
-
0.17V/µs
SOIC
25µV
15kHz
SOIC
0
表面実装
125°C
-
0
1 アンプ
15kHz
レール to レール
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書