さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,389.5 (¥3,728.45) |
製品情報
製品概要
The ADS8860IDGS is a 16-bit Analog-to-digital Converter (ADC) operates with a 2.5 to 5V external reference. It is offering a wide selection of signal ranges without additional input signal scaling. The reference voltage setting is independent of and can exceed, the analog supply voltage (AVDD). The device offers an SPI-compatible serial interface that also supports daisy-chain operation for cascading multiple devices. An optional busy-indicator bit makes synchronizing with the digital host easy. The device supports unipolar single-ended analog inputs in the range of -0.1V to VREF + 0.1V. Device operation is optimized for very low-power operation. Power consumption directly scales with speed. This feature makes the ADC excellent for lower-speed applications.
- No Latency output
- SPI™ compatible serial interface with daisy-chain
- Excellent AC and DC performance
- Low-power dissipation
- Green product and no Sb/Br
技術仕様
16bit
シングル エンド
シングル
3.6V
10ピン
85°C
-
1MSPS
SPI
2.7V
VSSOP
-40°C
Single 16-Bit SAR ADCs
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書