さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥870.13 (¥957.143) |
| 10+ | ¥850.72 (¥935.792) |
| 25+ | ¥831.3 (¥914.43) |
| 50+ | ¥811.89 (¥893.079) |
| 100+ | ¥792.47 (¥871.717) |
| 250+ | ¥773.06 (¥850.366) |
| 500+ | ¥769.54 (¥846.494) |
製品情報
製品概要
The ADC108S022CIMT/NOPB is a 8-channel 10-bit CMOS Analog-to-digital Converter (ADC) specified for conversion throughput rates of 50 to 200kSPS. The converter is based on successive-approximation register architecture with an internal track-and-hold circuit. It can be configured to accept up to eight input signals at inputs IN0 through IN7. The output serial data is straight binary and is compatible with several standards such as SPI, QSPI, MICROWIRE and many common DSP serial interfaces. The ADC may be operated with independent analog and digital supplies. The analog supply can range from 2.7 to 5.25V and the digital supply can range from 2.7V to VA. The power-down feature reduces the power consumption to 0.09µW using a 3V supply and 0.3µW using a 5V supply.
- Variable power management
- Independent analog and digital supplies
- Green product and no Sb/Br
技術仕様
10bit
シングル エンド
シングル
5.25V
16ピン
105°C
-
0
200kSPS
SPI
2.7V
TSSOP
-40°C
Octal 10-Bit SAR ADCs
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書