さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥201,419.25 (¥221,561.175) |
製品情報
製品概要
5.16.02 FLASHER PORTABLE PLUS is a handheld flash programmer for on-chip and external flash memory. Flasher portable PLUS is designed for programming flash targets with the J-Flash software or stand-alone. Powered by a rechargeable Li-Ion 680mAh, flasher portable PLUS doesn’t need an external power source. One battery charge supports up to 10 hours of programming. Developers can also enjoy full insights with a 1.8 inch display. Flasher portable PLUS support authorized flashing. It allows to limit the number of flash programming cycles and to protect the flasher against non-authorized access in case of external production. Push button allows easy selection between multiple images/configurations stored on flasher.
- 128MB internal memory for configuration and data file storage
- Full insights with the LCD display and low power consumption
- High speed — typically between 30 KB / second and 1 MByte / second
- Battery-powered - up to 10hours of charge on an internal rechargeable Li-Ion 680mAh battery
- No external power supply required
- Supports storing up to 99 configurations / data files on Flasher
- Easy push-button selection between multiple images/configurations stored on Flasher
- Supports ARM, Cortex, PowerPC and Renesas RX cores
- Data files can be updated via file access mode or J-flash and target interface: JTAG/SWD/FINE/SPD
- Multi-platform: Includes setup and control software for Linux, MACOS, and Windows
内容
Flasher portable PLUS, 20 pin 0.1" ribbon cable, USB cable, Li-Ion battery.
注意
Includes free software updates and 1 (one) year of email support.
技術仕様
プログラマ
ARM, Power Architecture
Programmer 5.16.02 FLASHER PORTABLE PLUS, 20-Pin 0.1" Ribbon Cable, USB Cable, Li-Ion Battery
-
RL78, RX
ARM7/9/11, Cortex-A5/A8/A9/R4/R5/M0/M0+/M1/M3/M4, e200z0
Extremely Portable, Production Grade, Flash Programmer Used for In-Field Firmware Updates
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
製品コンプライアンス証明書