さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥280.33 (¥308.363) |
| 10+ | ¥159.94 (¥175.934) |
| 50+ | ¥145.84 (¥160.424) |
| 100+ | ¥131.74 (¥144.914) |
| 250+ | ¥114.73 (¥126.203) |
| 500+ | ¥108.74 (¥119.614) |
| 1000+ | ¥91.4 (¥100.54) |
| 2500+ | ¥90.66 (¥99.726) |
製品概要
SLG46535V is a GreenPAK™ programmable mixed-signal matrix with asynchronous state machine and dual supply in STQFN-14 package. SLG46535 provides a small, low power component for commonly used mixed-signal functions. The user creates their circuit design by programming the one time NVM to configure the interconnect logic, the I/O pins and the macro cells of the SLG46535. This highly versatile device allows a wide variety of mixed-signal functions to be designed within a very small, low power single integrated circuit. The VDD2 on the SLG46535 provides the ability to interface two independent voltage domains within the same design. Users can configure pins, dedicated to each power supply, as inputs, outputs, or both (controlled dynamically by internal logic) to both VDD and VDD2 voltage domains. Using the available macro-cells designers can implement mixed-signal functions bridging both domains or simply pass through level-translation in both high to low and low to high directions.
- Asynchronous state machine
- Pipe delay - 16 stage/3 output (part of combination function macrocell)
- Programmable delay, one inverter, two oscillators, power-on-reset
- Eight byte RAM + OTP user memory
- RAM memory space that is readable and writable via I2C
- User defined initial values transferred from OTP
- 1.8V (±5%) to 5V (±10%) VDD, 1.8V (±5%) to 5V (±10%) VDD2 (VDD2 ≤ VDD)
- Operating temperature range from -40°C to 85°C
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
ASMを備えた デュアル サプライ プログラマブル ミックスド シグナル マトリクス
17LUT
STQFN-14 (2mm x 2.2mm)
-
0
11GPIO
1.8V ~ 5V
SLG46535V-SKT
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書