製品概要
X-NUCLEO-IKS01A3 is a motion MEMS and environmental sensor expansion board for STM32 Nucleo. The X-NUCLEO-IKS01A3 is a motion MEMS and environmental sensor evaluation board system. It is compatible with the Arduino UNO R3 connector layout and features the LSM6DSO 3-axis accelerometer + 3-axis gyroscope, the LIS2MDL 3-axis magnetometer, the LIS2DW12 3-axis accelerometer, the HTS221 humidity and temperature sensor, the LPS22HH pressure sensor, and the STTS751 temperature sensor. The X-NUCLEO-IKS01A3 interfaces with the STM32 microcontroller via the I²C pin and it is possible to change the default I²C port.
- LSM6DSO: MEMS 3D accelerometer (±2/±4/±8/±16g) + 3D gyroscope (±125/±250/±500/±1000/±2000dps)
- LIS2MDL: MEMS 3D magnetometer (±50 gauss) and LIS2DW12: MEMS 3D accelerometer (±2/±4/±8/±16g)
- LPS22HH: MEMS pressure sensor, 260-1260 hPa absolute digital output barometer
- HTS221: capacitive digital sensor for relative humidity and temperature
- STTS751: temperature sensor (-40°C to +125°C)
- DIL 24-pin socket available for additional MEMS adapters and other sensors
- Free comprehensive development firmware library and example for all sensor compatible w/ STM32Cube firmware
- I²C sensor hub features on LSM6DSO
- Compatible with STM32 Nucleo boards
- Equipped with Arduino UNO R3 connector
注意
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
STMicroelectronics
-
-
Expansion Board X-NUCLEO-IKS01A3
0
-
-
STM32 Nucleo Boards
-
関連製品
5 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Italy
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書