さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,577.85 (¥1,735.635) |
| 5+ | ¥1,512.34 (¥1,663.574) |
| 10+ | ¥1,446.82 (¥1,591.502) |
| 50+ | ¥1,315.78 (¥1,447.358) |
| 100+ | ¥1,184.74 (¥1,303.214) |
| 250+ | ¥1,084.78 (¥1,193.258) |
製品情報
製品概要
BGM123A256 SiP Bluetooth module has +2dBm TX power and is targeted for applications where ultra-small size, reliable high-performance RF, low-power consumption and easy application development are key requirements. At 6.5 x 6.5 x 1.4mm, the BGM123A256 module fits applications where size is a constraint. BGM123A256 also integrates a high performance, ultra-robust antenna, which requires minimal PCB, plastic and metal clearance. The total PCB area required by BGM123A256 is only 51 mm². The device also integrates a Bluetooth 4.2 compliant Bluetooth stack and it can also run end-user applications on-board or alternatively used as a network co-processor over one of the host interfaces.
- Bluetooth 4.2 low energy compliant
- Range up to 200meters
- 32-bit ARM® Cortex®-M4 core at 38.4MHz
- 256KB flash memory, 32KB RAM
- Autonomous hardware crypto accelerator and random number generator
- Integrated DC to DC converter
- On-board Bluetooth stack
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
Bluetooth 4.2
-90 dBm
-40 °C to 85 °C
0
-
1.85 V to 3.8 V
Blue Gecko BGM123 Series
法律および環境情報
最後に重要な製造工程が行われた国生産国:South Korea
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書