さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,277,826.91 (¥1,405,609.601) |
製品情報
製品概要
MDO34 3-BW-200 is a 3 series mixed domain oscilloscopes (MDO) with 4 analogue channels, 1GHz spectrum analyser, (1) spectrum analyser input and (1) logic analyser input. With the largest display in class, improved low-level signal measurement accuracy and industry-leading probe performance, the 3 Series MDO sets a new standard for bench oscilloscopes. Whether you’re testing your baseband design for IoT or just for simple EMI sniffing, the 3 Series has a unique true hardware spectrum analyser built right in with superior RF test performance and guaranteed RF specifications. It minimizes rack or bench space by integrating multiple instruments, which combines analogue, digital, and RF measurements with a signal source in a single, small (5.9in., 149mm deep) instrument. The combination of a small instrument and high level of integration aids in the teaching of various electronics principles as well as in its usage for more sophisticated lab experiments.
- 200MHz bandwidth for analogue channels, 1GHz spectrum analyser standard
- 11.6” (1920 x 1080 HD resolution) capacitive touch display
- 2.5GS/s sample rate
- 10M record length on all channels
- Greater than 280,000wfm/s maximum waveform capture rate
- Includes 4 standard 250MHz passive probes with 3.9pF capacitance (uses the TekVPI probe interface)
- 3 series MDO contains an integrated 4-digit digital voltmeter (DVM) and 5-digit frequency counter
- 16 digital channel
- 1 arbitrary function generator outputs with 3-AFG option
- Compact form factor for easily movements
内容
MDO34 MDO, One TPP0250 250MHz passive probe per analogue channel, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, 3-year warranty covering all parts and labour on the instrument. 1-year warranty, parts and labour, on included probes.
技術仕様
3 Series MDO
200MHz
10 Mpts
TFT FHD 静電容量式 タッチスクリーン
3年
0
4 アナログ
2.5GSPS
2ns
3-BW-200 帯域幅 アップグレード付き MDO34, TPP0250 250MHz パッシブ プローブ, マニュアル, 付属部品用 バッグ, 電源コード
-
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書