さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,185,976.78 (¥1,304,574.458) |
製品情報
製品概要
FPC-COM2 is a bundle of FPC1500 spectrum analyser with other pre-installed options (tracking generator, VNA, signal generator, preamplifier, modulation analysis, receiver mode, advanced measurements). FPC1500 is the only spectrum analyser on the market that provides the value of three instruments. Incidentally, these are the three most commonly used instruments on an RF engineer's workbench, for instance in IoT device development. A single instrument also means that to obtain the specified measurement performance, only a single investment and a single calibration are required.
- 100% software upgradeable
- RF performance engineered in Germany
- 10.1" WXGA (1366 × 768 pixel) display - largest and highest resolution in class
- Tracking generator and independent CW signal generator
- Built-in VSWR bridge
- Power key approximately 15seconds boot time
- One port vector network analyser with Smith chart display
- Two USB2.0 ports for storage media & connecting accessories, headphone jack, audio speaker, RF input
- Dimension is 396mm x 185mm x 156mm, weight is 3Kg
- Complete package for general purpose applications
内容
FPC1500 spectrum analyser, Tracking generator, VNA, Signal generator, preamplifier, Modulation analysis, Receiver mode, Advanced measurements, Power cable, USB cable for connection to PC.
技術仕様
ベンチ
5kHz ~ 3GHz
396mm
3kg
-
FPC Series
178mm
147mm
3年
0
関連製品
6 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Czech Republic
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書