さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,518.59 (¥1,670.449) |
| 10+ | ¥1,126.35 (¥1,238.985) |
| 25+ | ¥1,019.14 (¥1,121.054) |
製品情報
製品概要
NXH3670UK/A1Z is an ultra-low power 2.4GHz Bluetooth low energy transceiver for audio streaming. It is a highly integrated, single chip ultra-low power 2.4GHz wireless transceiver with embedded MCU, targeted at wireless audio streaming for hearables, wireless headsets, and headphones. The main application target is gaming headsets, wireless headsets, and headphones. Due to its support for audio, control and data, this device can be used in many applications where ultra-low power and small size are required. Additional typical applications are mobile phone accessories and computer peripherals.
- 2.4GHz RF transceiver and digital modem supporting upto 2Mbits/s
- Supporting Bluetooth low energy GFSK modulation 1Mbps and 2Mbps
- Low-power 16MHz/32MHz crystal oscillator and on-chip oscillators
- RF MAC for supporting the lower protocol layers, AES-128 security coprocessor
- Cortex-M0 subsystem for system control and higher protocol layers
- Audio interfaces and audio processing accelerators
- CoolFlux DSP for audio processing
- Multiple user interfaces for control, data, debug, and test
- Integrated supply generation for sensitive radio blocks
- 34 pin WLCSP package
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
2.402GHz
2.48GHz
1.14V
0
2Mbps
-
34ピン
0
2.48GHz
4dBm
0
85°C
0
2.4GHz Bluetooth 低エネルギー システム
0
0
0
トランシーバ
0
GFSK
1.26V
WLCSP
0
WLCSP
2.402GHz
-20°C
0
-94dBm
-
0
0
0
0
0
技術文書 (1)
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書