さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥952.8 (¥1,048.08) |
| 10+ | ¥605.52 (¥666.072) |
| 25+ | ¥599.95 (¥659.945) |
| 50+ | ¥594.39 (¥653.829) |
| 100+ | ¥587.71 (¥646.481) |
| 250+ | ¥581.03 (¥639.133) |
| 500+ | ¥493.1 (¥542.41) |
製品情報
製品概要
KP229F3519XTMA1 is a miniaturized analogue manifold air pressure sensor IC based on a capacitive principle. It is surface micromachined with a monolithic integrated signal conditioning circuit implemented in BiCMOS technology. The sensor converts a pressure into an analogue output signal. The chip is packaged in a “green” SMD housing. The sensor has been primarily developed for measuring manifold air pressure, but can also be used in other application fields. The high accuracy and the high sensitivity of the device make it a perfect fit for advanced automotive applications as well as industrial and consumer applications. The KP229F3519 is defined for use in target applications automotive applications (manifold air pressure measurement), industrial control, consumer applications, medical applications, weather stations, and altimeters.
- High precision pressure sensing, ratiometric analogue output
- Broken wire detection, clamping, automotive AEC qualified
- Supply voltage range from 4.5 to 5.5V (VOUT is ratiometric to VDD)
- Output voltage range from 0.10 to 4.85V
- Maximum input pressure range from 10 to 400kpa
- ESD robustness (HBM: 1.5kohm, 100pF) is 2kV max (according to EIA / JESD22-A114-E)
- Lifetime is 15years min, 10ms max stabilization time (for full accuracy)
- Supply current is 8mA typ, 0.65ms typ response time (10% to 90% of the final output value)
- Output referred noise is 2.5mVRMS max (Frequency <gt/> 1KHz)
- PG-DSOF-8-16 package, operating temperature range from -40 to 140°C
技術仕様
絶対圧
11.6mV/kPa
4.5V
DSOF
DSOF
± 4 kPa
表面実装
エア
140°C
AEC-Q100
0
50kPa
400kPa
5.5V
8ピン
アナログ
-
-
-40°C
-
AEC-Q100
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書