さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥312.78 (¥344.058) |
| 10+ | ¥251.56 (¥276.716) |
| 100+ | ¥185.89 (¥204.479) |
| 500+ | ¥182.08 (¥200.288) |
製品概要
NCP13992ABDR2G is a NCP13992 current mode resonant controller for half bridge resonant converter with integrated high-voltage driver, high performance. This controller implements 600 V gate drivers, simplifying layout and reducing external component count. In applications where a PFC front stage is needed, it features a dedicated output to drive the PFC controller. This feature together with quiet skip mode technique further improves light load efficiency of the whole application. It provides a suite of protection features allowing safe operation in any application. This includes overload protection, over-current protection to prevent hard switching cycles, brown-out detection, open optocoupler detection, automatic dead-time adjust, OVP and OTP protections. Application includes adapters and offline battery chargers, flat panel display power converters, computing power supplies, industrial and medical power sources.
- High frequency operation from 20KHz up to 750KHz
- Current mode control scheme, automatic dead-time with maximum dead-time clamp
- Dedicated start-up sequence for fast resonant tank stabilization
- Light load operation mode for improved efficiency
- Quiet skip operation mode for minimize transformer acoustic noise
- Out of resonance switching protection, open feedback loop protection
- Precise brown-out protection
- PFC stage operation control according to load conditions
- Start-up current source with extremely low leakage current
- SOIC-16 package, junction temperature range from -50 to 150°C
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
-
NSOIC
-
非絶縁
1A
表面実装
125°C
-
0
20VAC
16ピン
ハーフブリッジ
-
750kHz
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書