さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥853.93 (¥939.323) |
| 10+ | ¥725.92 (¥798.512) |
| 25+ | ¥690.27 (¥759.297) |
| 50+ | ¥666.78 (¥733.458) |
| 100+ | ¥643.29 (¥707.619) |
| 250+ | ¥639.92 (¥703.912) |
製品情報
製品概要
NCD57000 is a high−current single channel IGBT driver with internal galvanic isolation, designed for high system efficiency and reliability in high power applications. Its features include complementary inputs, open drain FAULT and Ready outputs, active Miller clamp, accurate UVLOs, DESAT protection, soft turn−off at DESAT, and separate high and low (OUTH and OUTL) driver outputs for system design convenience. NCD57000 accommodates both 5 V and 3.3 V signals on the input side and wide bias voltage range on the driver side including negative voltage capability.
- High Current Output (+4/−6 A) at IGBT Miller Plateau Voltages
- Low Output Impedance for Enhanced IGBT Driving
- Short Propagation Delays with Accurate Matching
- Active Miller Clamp to Prevent Spurious Gate Turn−on
- DESAT Protection with Programmable Delay
- Negative Voltage (Down to −9 V) Capability for DESAT
- Soft Turn Off During IGBT Short Circuit
- IGBT Gate Clamping During Short Circuit
- IGBT Gate Active Pull Down
- Tight UVLO Thresholds for Bias Flexibility
- Wide Bias Voltage Range including Negative VEE2
- 3.3 V to 5 V Input Supply Voltage
- Designed for AEC−Q100 Certification
- 5000 V Galvanic Isolation (to meet UL1577 Requirements)
- 1200 V Working Voltage (per VDE0884−11 Requirements)
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
1チャネル
ハイサイド および ローサイド
16ピン
表面実装
7.8A
3.3V
-40°C
60ns
-
0
絶縁
IGBT, MOSFET, SiC MOSFET
WSOIC
反転, 非反転
7.1A
5V
125°C
66ns
-
0
技術文書 (1)
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書