再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥20,335.2 (¥22,368.72) |
製品情報
製品概要
The CC1101EMK868-915 are add on boards for CC1101 development kit . CC1101 is a low cost sub 1 GHz transceiver designed for very low power wireless applications. The circuit is mainly intended for the ISM (Industrial, Scientific and Medical) and SRD (Short Range Device) frequency bands at 868 and 915 MHz. The RF transceiver is integrated with a highly configurable baseband modem. The modem supports various modulation formats. CC1101 provides extensive hardware support for packet handling, data buffering, burst transmissions, clear channel assessment, link quality indication, and wake on radio. The evaluation kit in combination with a CC1101 development kit is designed to help the user to achieve his/her objectives as quickly as possible. The CC1101EMK can also be used with two MSP430FG4618/F2013 Experimenter Boards for software development, prototyping and testing using the MSP430.
- The RF section is designed for operation in the 868MHz to 915MHz frequency bands
- Suitable for frequency hopping systems due to a fast settling frequency synthesizer
- Flexible support for packet oriented systems
- Support for automatic Clear Channel Assessment (CCA) before transmitting
内容
2 CC1101 868/915 MHz evaluation modules, 2 Antennas (868/915 MHz)
技術仕様
Texas Instruments
ワイヤレス 接続
2 CC1101 Evaluation Modules, 2 Antenna
0
CC1101
RF トランシーバ
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書